- RS Stock No.:
- 705-1566
- Mfr. Part No.:
- S760BK
- Brand:
- Switchcraft
28 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.19
(exc. VAT)
£8.63
(inc. VAT)
Units | Per unit |
1 - 14 | £7.19 |
15 - 49 | £6.99 |
50 + | £6.80 |
- RS Stock No.:
- 705-1566
- Mfr. Part No.:
- S760BK
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
Product Details
Locking Right Angle Power Jacks & Plugs
Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 5.0A |
Inner Diameter | 2.0mm |
Body Orientation | Straight |
Length | 37mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Related links
- Switchcraft DC Plug Rated At 5.0A length 57mm IP68
- Switchcraft DC Plug Rated At 5.0A length 36mm, Tin
- Switchcraft DC Plug Rated At 5.0A Cable Mount Nickel, IP68
- Switchcraft Cable Mount Tin, IP68
- Switchcraft Cable Mount Nickel, IP68
- Switchcraft Cable Mount Tin
- Switchcraft DC Plug length 57mm, Nickel
- Switchcraft DC Plug Rated At 5.0A length 43.2mm, Tin