RS PRO DC Socket Rated At 2.0A, 18.0 V, Panel Mount, length 14.5mm, Silver
- RS Stock No.:
- 294-7018
- Mfr. Part No.:
- 4840.2231
- Brand:
- NEUTRAL
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.932
(exc. VAT)
£3.518
(inc. VAT)
- RS Stock No.:
- 294-7018
- Mfr. Part No.:
- 4840.2231
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| DC Power Connector Type | DC Socket | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Voltage Rating | 18.0 V | |
| Length | 14.5mm | |
| Width | 14.25mm | |
| Mounting Type | Panel Mount | |
| Pin Diameter | 1.45mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Series | JSBJ5 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
DC Power Connector Type DC Socket | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Voltage Rating 18.0 V | ||
Length 14.5mm | ||
Width 14.25mm | ||
Mounting Type Panel Mount | ||
Pin Diameter 1.45mm | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Series JSBJ5 | ||



Related links
- Schurter 18.0 V length 18.2mm Silver
- Switchcraft Right Angle DC Socket Rated At 5.0A length 14.5mm, Silver
- Masterplug 18.0 V length 46.5mm Silver
- RS PRO DC Socket Rated At 1.0A PCB Mount Nickel
- RS PRO DC Socket Rated At 2.0A length 18.2mm, Silver
- Wurth Elektronik 18.0 V length 8.0mm Tin
- RS PRO Right Angle DC Socket Rated At 2.0A Panel Mount, length 15.2mm
- Wurth Elektronik 12.0 V length 5.0mm Tin

