Same Sky Horizontal, Panel Mount

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.13

(exc. VAT)

£6.156

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 8£2.565£5.13
10 - 18£2.44£4.88
20 - 48£2.315£4.63
50 - 98£2.20£4.40
100 +£2.09£4.18

*price indicative

Packaging Options:
RS Stock No.:
259-6534
Mfr. Part No.:
PJ-067A
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Body Orientation

Horizontal

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is panel mount and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg

Related links