RS PRO Permanent Magnet Stepper Stepper Motor, 24 V, 3mm Shaft Diameter
7 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 918-0846
- Brand:
- RS PRO
- COO (Country of Origin):
- IN
Units | Per unit |
1 + | £29.31 |
RS Pro MTSU Series Unipolar Stepper Motors
Attribute | Value |
Supply Voltage | 24 V |
DC Motor Type | Permanent Magnet Stepper |
Shaft Diameter | 3mm |
Depth | 60mm |
Standards Met | RoHS Compliant |
Series | MTSD4b |