Portescap CanStack Stepper Motor, 11mNm Torque, 5 V, 18°, 20.5 x 31mm Frame, 1.5mm Shaft

Subtotal (1 unit)*

£27.91

(exc. VAT)

£33.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.91

*price indicative

RS Stock No.:
892-9296
Mfr. Part No.:
20M020D1B
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Stepper Motor Type

CanStack

Step Angle

18°

Holding Torque

11mNm

Number Of Wires

4

Supply Voltage

5 V

Frame Size

20.5 x 31mm

Shaft Diameter

1.5mm

Current Rating

250 mA

Winding Arrangement

Bipolar

Shaft Length

8.5mm

Depth

24.88mm

Number of Pole Pairs

5

Resistance Per Phase

20Ω

Output Speed

1200 rpm

Maximum Output Torque

11 mNm

Detent Torque

3.5mNm

Standards Met

RoHS Compliant

COO (Country of Origin):
IN

Can-Stack-Stepper Motors


Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.


Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly


Portescap - Stepper Motors

Related links