Portescap Disc Magnet Stepper Motor, 14mNm Torque, 4 V, 6°, 32 x 35.5mm Frame, 4mm Shaft
- RS Stock No.:
- 892-9167
- Mfr. Part No.:
- P310-158-005.10
- Brand:
- Portescap
Subtotal (1 unit)*
£184.45
(exc. VAT)
£221.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £184.45 |
*price indicative
- RS Stock No.:
- 892-9167
- Mfr. Part No.:
- P310-158-005.10
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portescap | |
Stepper Motor Type | Disc Magnet | |
Step Angle | 6° | |
Holding Torque | 14mNm | |
Number Of Wires | 8 | |
Supply Voltage | 4 V | |
Frame Size | 32 x 35.5mm | |
Shaft Diameter | 4mm | |
Current Rating | 360 mA | |
Winding Arrangement | Series | |
Shaft Length | 10.5mm | |
Number of Pole Pairs | 15 | |
Resistance Per Phase | 10.5Ω | |
Output Speed | 11500 rpm | |
Standards Met | RoHS Compliant | |
Detent Torque | 2.5mNm | |
Maximum Output Torque | 14 mNm | |
Select all | ||
---|---|---|
Brand Portescap | ||
Stepper Motor Type Disc Magnet | ||
Step Angle 6° | ||
Holding Torque 14mNm | ||
Number Of Wires 8 | ||
Supply Voltage 4 V | ||
Frame Size 32 x 35.5mm | ||
Shaft Diameter 4mm | ||
Current Rating 360 mA | ||
Winding Arrangement Series | ||
Shaft Length 10.5mm | ||
Number of Pole Pairs 15 | ||
Resistance Per Phase 10.5Ω | ||
Output Speed 11500 rpm | ||
Standards Met RoHS Compliant | ||
Detent Torque 2.5mNm | ||
Maximum Output Torque 14 mNm | ||
- COO (Country of Origin):
- IN
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters
Portescap - Stepper Motors
Related links
- Portescap Disc Magnet Stepper Motor 1.1 V Ø10mm Frame, 1.5mm Shaft
- Portescap Disc Magnet Stepper Motor 1.6 V Ø16mm Frame, 1.5mm Shaft
- Portescap Disc Magnet Stepper Motor 3 V 52 x 52mm Frame, 5mm Shaft
- Portescap Disc Magnet Stepper Motor 6 V 39 x 39mm Frame, 5mm Shaft
- Portescap Disc Magnet Stepper Motor 9 V 39 x 39mm Frame, 5mm Shaft
- Portescap Disc Magnet Stepper Motor 7.4 V Ø16mm Frame, 1.5mm Shaft
- RS PRO Hybrid 17.5mNm Torque 1.8° 4mm Shaft
- RS PRO Hybrid 30mNm Torque 1.8° 4mm Shaft