PITTMAN AMETEK TIP, 24 V dc, 500 oz-in, Brushed DC Geared Motor, Output Speed 36 rpm
- RS Stock No.:
- 921-3763
- Mfr. Part No.:
- GM9234S029-R1
- Brand:
- PITTMAN AMETEK TIP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-3763
- Mfr. Part No.:
- GM9234S029-R1
- Brand:
- PITTMAN AMETEK TIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PITTMAN AMETEK TIP | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Output Speed | 36 rpm | |
Shaft Diameter | 6.34mm | |
Maximum Output Torque | 500 oz-in | |
Gear Ratio | 127.8:1 | |
Dimensions | 93.4 x 50.8 (Dia.) mm | |
Current Rating | 5.2 A | |
Length | 93.4mm | |
Width | 50.8 (Dia.)mm | |
Standards Met | RoHS | |
Series | GM 9000 | |
Select all | ||
---|---|---|
Brand PITTMAN AMETEK TIP | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Output Speed 36 rpm | ||
Shaft Diameter 6.34mm | ||
Maximum Output Torque 500 oz-in | ||
Gear Ratio 127.8:1 | ||
Dimensions 93.4 x 50.8 (Dia.) mm | ||
Current Rating 5.2 A | ||
Length 93.4mm | ||
Width 50.8 (Dia.)mm | ||
Standards Met RoHS | ||
Series GM 9000 | ||
Non Compliant
- COO (Country of Origin):
- US
GM9000 LO-COG Series
These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc and 24 V dc available
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc and 24 V dc available