Sanken Electric BR301, DC-DC Power Supply Module 1A 30 V Input, 3.3 V Output, 350 kHz 2-Pin, Board Lead Type
- RS Stock No.:
- 780-2702
- Mfr. Part No.:
- BR301
- Brand:
- Sanken Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-2702
- Mfr. Part No.:
- BR301
- Brand:
- Sanken Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanken Electric | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 350 kHz | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Through Hole | |
| Package Type | Board Lead Type | |
| Pin Count | 2 | |
| Dimensions | 14 x 14 x 10mm | |
| Height | 10mm | |
| Length | 14mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Input Voltage | 8 V | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Sanken Electric | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 350 kHz | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mounting Type Through Hole | ||
Package Type Board Lead Type | ||
Pin Count 2 | ||
Dimensions 14 x 14 x 10mm | ||
Height 10mm | ||
Length 14mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.3 V | ||
Minimum Operating Temperature -20 °C | ||
Minimum Input Voltage 8 V | ||
Width 14mm | ||
- COO (Country of Origin):
- ID
