Linear Technology LTM4601IV-1#PBF, DC-DC Power Supply Module 188-Pin, LGA
- RS Stock No.:
- 711-2488
- Mfr. Part No.:
- LTM4601IV-1#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-2488
- Mfr. Part No.:
- LTM4601IV-1#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 188 | |
| Dimensions | 15 x 15 x 2.92mm | |
| Height | 2.92mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 188 | ||
Dimensions 15 x 15 x 2.92mm | ||
Height 2.92mm | ||
Length 15mm | ||
Maximum Operating Temperature +85 °C | ||
Width 15mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- KR
