A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor Precision enable, soft-start, and tracking for sequencing Best-in-class thermal performance Pin-to-pin compatible modules for different load currents Easy-to-use packaging Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Attribute
Value
Number of Outputs
1
Mounting Type
Through Hole
Package Type
SIP Module
Pin Count
12
Dimensions
44.95 x 8.64 x 12.7mm
Height
12.7mm
Length
44.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
8.64mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.