Texas Instruments PTV05020WAH, DC-DC Power Supply Module 12-Pin, SIP Module
- RS Stock No.:
- 661-8219
- Mfr. Part No.:
- PTV05020WAH
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-8219
- Mfr. Part No.:
- PTV05020WAH
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Outputs | 1 | |
Mounting Type | Through Hole | |
Package Type | SIP Module | |
Pin Count | 12 | |
Dimensions | 44.95 x 8.64 x 12.7mm | |
Height | 12.7mm | |
Length | 44.95mm | |
Maximum Operating Temperature | +85 °C | |
Width | 8.64mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type SIP Module | ||
Pin Count 12 | ||
Dimensions 44.95 x 8.64 x 12.7mm | ||
Height 12.7mm | ||
Length 44.95mm | ||
Maximum Operating Temperature +85 °C | ||
Width 8.64mm | ||
Minimum Operating Temperature -40 °C | ||
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard