Texas Instruments PTH05010WAH, DC-DC Power Supply Module 10-Pin, DIP Module
- RS Stock No.:
- 661-7871
- Mfr. Part No.:
- PTH05010WAH
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£16.92
(exc. VAT)
£20.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £16.92 |
| 10 - 19 | £16.22 |
| 20 + | £15.79 |
*price indicative
- RS Stock No.:
- 661-7871
- Mfr. Part No.:
- PTH05010WAH
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 10 | |
| Dimensions | 34.8 x 15.75 x 8.75mm | |
| Height | 8.75mm | |
| Length | 34.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 10 | ||
Dimensions 34.8 x 15.75 x 8.75mm | ||
Height 8.75mm | ||
Length 34.8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
