Texas Instruments PTH05050WAZ, DC-DC Power Supply Module 6-Pin, DIP Module
- RS Stock No.:
- 620-1091
- Mfr. Part No.:
- PTH05050WAZ
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-1091
- Mfr. Part No.:
- PTH05050WAZ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 6 | |
| Dimensions | 22.1 x 12.57 x 8.25mm | |
| Height | 8.25mm | |
| Length | 22.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 12.57mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 6 | ||
Dimensions 22.1 x 12.57 x 8.25mm | ||
Height 8.25mm | ||
Length 22.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 12.57mm | ||
Texas Instruments Step-down Power Modules
A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are important design constraints.
Texas Instruments Power Modules
