Linear Technology LTM4602HVEV#PBF, DC-DC Power Supply Module 6A 28 V Input, 800 kHz 104-Pin, LGA
- RS Stock No.:
- 423-771
- Mfr. Part No.:
- LTM4602HVEV#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-771
- Mfr. Part No.:
- LTM4602HVEV#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 6A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 800 kHz | |
| Line Regulation | 0.15 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 104 | |
| Dimensions | 15 x 15 x 2.92mm | |
| Height | 2.92mm | |
| Length | 15mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Width | 15mm | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 6A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 800 kHz | ||
Line Regulation 0.15 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 104 | ||
Dimensions 15 x 15 x 2.92mm | ||
Height 2.92mm | ||
Length 15mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Width 15mm | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
