Texas Instruments LM5015MH, 1-Channel, Flyback Isolated DC-DC Converter, Adjustable, 1A 14-Pin, TSSOP
- RS Stock No.:
- 923-2499
- Mfr. Part No.:
- LM5015MH
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 923-2499
- Mfr. Part No.:
- LM5015MH
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Isolated DC/DC Converters, Texas Instruments
Transformer Driver for Isolated Power Supplies
Secondary Bias Regulator
Secondary Bias Regulator
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 6.35 V |
Maximum Output Voltage | 7.25 V |
Minimum Input Voltage | 4.25 V |
Maximum Input Voltage | 75 V |
Minimum Output Current | 1A |
Maximum Output Current | 1.4A |
Converter Type | Flyback |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.445 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Switching Regulator | Yes |