Texas Instruments LM5008AMM/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP
- RS Stock No.:
- 921-6759
- Mfr. Part No.:
- LM5008AMM/NOPB
- Brand:
- Texas Instruments
4000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£1.944
(exc. VAT)
£2.333
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £1.944 | £1,944.00 |
*price indicative |
- RS Stock No.:
- 921-6759
- Mfr. Part No.:
- LM5008AMM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 75 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 95 V |
Maximum Output Current | 350mA |
Converter Type | Inverting, Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.6 MHz |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Switching Regulator | Yes |
Length | 3mm |
- RS Stock No.:
- 921-6759
- Mfr. Part No.:
- LM5008AMM/NOPB
- Brand:
- Texas Instruments
Related links
- STMicroelectronics MC34063EBN Inverting Adjustable 8-Pin, PDIP
- Texas Instruments LM22680MRE-ADJ/NOPB Inverting Adjustable 8-Pin, PSOP
- STMicroelectronics MC34063ECN Inverting Adjustable 8-Pin, PDIP
- Texas Instruments LM2594HVM-ADJ/NOPB Inverting Adjustable 8-Pin, SOIC
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- STMicroelectronics MC34063ABN Inverting Adjustable 8-Pin, PDIP
- Texas Instruments LM5008AMM/NOPB Step Down DC-DC Converter MSOP
- Texas Instruments LM3402MM/NOPB Step Down DC-DC Converter MSOP