Recom RK Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 904-8694
- Mfr. Part No.:
- RK-1205S/H6
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-8694
- Mfr. Part No.:
- RK-1205S/H6
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 200mA | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±5% | |
Package | SIP 7 | |
Isolation Voltage | 4kV dc | |
Width | 7.05mm | |
Length | 19.65mm | |
Depth | 10.2mm | |
Series | RK | |
Load Regulation | 15% | |
Minimum Temperature | -40°C | |
Efficiency | 74 → 77% | |
Priced to Clear | Yes | |
Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | |
Maximum Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5% | ||
Package SIP 7 | ||
Isolation Voltage 4kV dc | ||
Width 7.05mm | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RK | ||
Load Regulation 15% | ||
Minimum Temperature -40°C | ||
Efficiency 74 → 77% | ||
Priced to Clear Yes | ||
Standards Met A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1