TRACOPOWER TMV 2HI DC-DC Converter, 12V dc/ 168mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +80°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-7028
Mfr. Part No.:
TMV 2-0512SHI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

168mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Width

7.1mm

Depth

10.2mm

Length

19.5mm

Series

TMV 2HI

Load Regulation

<10%

Minimum Temperature

-40°C

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Efficiency

77%

Maximum Temperature

+80°C

COO (Country of Origin):
TW

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series


The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package

Very high I/O-isolation 5’700 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +80°C

Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links