SolaHD SCD Non-Isolated DC-DC Converter, 5V dc/ 5A Output, 20 → 72 V dc Input, 30W, Chassis Mount, DIN Rail
- RS Stock No.:
- 891-3383
- Mfr. Part No.:
- SCD30S5-DN
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.97
(exc. VAT)
£75.56
(inc. VAT)
- RS Stock No.:
- 891-3383
- Mfr. Part No.:
- SCD30S5-DN
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 20 → 72 V dc | |
| Power Rating | 30W | |
| Output Current | 5A | |
| Mounting Type | Chassis Mount, DIN Rail Mount | |
| Number of Outputs | 1 | |
| Length | 120mm | |
| Depth | 33mm | |
| Width | 65mm | |
| Series | SCD | |
| Load Regulation | ≤0.5% | |
| Maximum Temperature | +65°C | |
| Standards Met | CE, cRUus, cULus | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Output Voltage 5V dc | ||
Input Voltage Range 20 → 72 V dc | ||
Power Rating 30W | ||
Output Current 5A | ||
Mounting Type Chassis Mount, DIN Rail Mount | ||
Number of Outputs 1 | ||
Length 120mm | ||
Depth 33mm | ||
Width 65mm | ||
Series SCD | ||
Load Regulation ≤0.5% | ||
Maximum Temperature +65°C | ||
Standards Met CE, cRUus, cULus | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- DE

