Recom REM10 Isolated DC-DC Converter, ±15V dc/ ±333mA Output, 18 → 36 V dc Input, 10W, Through Hole, +105°C Max
- RS Stock No.:
- 879-3719
- Mfr. Part No.:
- REM10-2415D/A
- Brand:
- Recom
- RS Stock No.:
- 879-3719
- Mfr. Part No.:
- REM10-2415D/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Package | DIP 24 | |
| Isolation Voltage | 5kV ac | |
| Width | 20.3mm | |
| Depth | 10.4mm | |
| Length | 31.8mm | |
| Series | REM10 | |
| Load Regulation | ±1% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Priced to Clear | Yes | |
| Standards Met | ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A41, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A41, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Package DIP 24 | ||
Isolation Voltage 5kV ac | ||
Width 20.3mm | ||
Depth 10.4mm | ||
Length 31.8mm | ||
Series REM10 | ||
Load Regulation ±1% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Priced to Clear Yes | ||
Standards Met ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A41, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A41, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
