TRACOPOWER TMR 9 DC-DC Converter, ±12V dc/ ±375mA Output, 9 → 18 V dc Input, 9W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-2045
Mfr. Part No.:
TMR 9-1222
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

9W

Input Voltage Nominal

12 V dc

Output Current

±375mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.88 V dc, ±12.12V dc

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Width

9.6mm

Series

TMR 9

Load Regulation

0.01

Efficiency

88%

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW