Murata Power Solutions MGJ6 Isolated DC-DC Converter, 5 V dc, 15 V dc/ 240mA Output, 18 → 36 V dc Input, 6W,
- RS Stock No.:
- 852-6800
- Mfr. Part No.:
- MGJ6T24150505MC-R7
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 852-6800
- Mfr. Part No.:
- MGJ6T24150505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5 V dc, 15 V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 240mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 3 | |
| Package | SMD | |
| Isolation Voltage | 5.2kV dc | |
| Width | 22.61mm | |
| Length | 31.24mm | |
| Depth | 14.65mm | |
| Series | MGJ6 | |
| Load Regulation | 10% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dc, 15 V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 240mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 3 | ||
Package SMD | ||
Isolation Voltage 5.2kV dc | ||
Width 22.61mm | ||
Length 31.24mm | ||
Depth 14.65mm | ||
Series MGJ6 | ||
Load Regulation 10% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- GB
Murata Isolated 6W Triple Output DC/DC Converter - MGJ6 Series
The Murata Power Solutions MGJ6 series is a range of 6W DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.
No opto feedback
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Approvals
UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending
