Recom RSO DC-DC Converter, 12V dc/ 83mA Output, 18 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7334
Mfr. Part No.:
RSO-2412S/H2
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

2kV dc

Length

21.8mm

Depth

11.1mm

Series

RSO

Load Regulation

±0.4%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Medical Approved

Yes

COO (Country of Origin):
TW