Recom REC3.5 DC-DC Converter, ±12V dc/ ±145mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 831-7094
- Mfr. Part No.:
- REC3.5-2412DRW/R10/C
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7094
- Mfr. Part No.:
- REC3.5-2412DRW/R10/C
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±145mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 10kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC3.5 | |
| Load Regulation | ±0.6% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±145mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 10kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3.5 | ||
Load Regulation ±0.6% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
