Recom RS3 Isolated DC-DC Converter, 12V dc/ 250mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 830-3966
- Mfr. Part No.:
- RS3-4812SZ
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3966
- Mfr. Part No.:
- RS3-4812SZ
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 20 → 60 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RS3 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 20 → 60 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RS3 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
