Recom RPM60 G DC-DC Converter, 12V dc/, 18 → 36 V dc Input, 60W, Chassis Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-3931
Mfr. Part No.:
RPM60-4812SG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Width

57.6mm

Length

101.6mm

Depth

19mm

Series

RPM60 G

COO (Country of Origin):
TW

Recom POWERLINE 20W to 60W DC/DC Converters - RPM Series


The Recom Powerline RPM series of power modules take a standard DC-DC converter and mounts it on a PCB with screw terminals, EMC filter, input protection circuitry and built in heatsink to offer a power module that can be mounted on a bulkhead or on a DIN rail. The RPM series of DC-DC converters are ideal for transport applications, such as GPS vehicle tracking power supply or radio communications power supply, but it can also be used in industrial, communications or battery powered applications.

DC-DC power module
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options

Approvals

EN60950-1