Recom RP DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C Min

Bulk discount available

Subtotal (1 unit)*

£10.12

(exc. VAT)

£12.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£10.12
5 - 9£9.82
10 - 24£9.51
25 - 49£9.21
50 +£8.91

*price indicative

RS Stock No.:
830-3903
Mfr. Part No.:
RP-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

5.2kV dc

Length

19.65mm

Depth

10.2mm

Series

RP

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

75 → 78%

Maximum Temperature

+90°C

COO (Country of Origin):
TW