Recom RM DC-DC Converter, 5V dc/ 50mA Output, 21.6 → 26.4 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

Discontinued
RS Stock No.:
830-3896
Mfr. Part No.:
RM-2405S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

0.25W

Input Voltage Nominal

24 V dc

Output Current

50mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.5mm

Series

RM

Load Regulation

0.15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

66 → 72%

COO (Country of Origin):
TW

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series


Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1