Recom ROM Isolated DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max
- RS Stock No.:
- 830-3893
- Mfr. Part No.:
- ROM-2405S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.85
(exc. VAT)
£10.62
(inc. VAT)
- RS Stock No.:
- 830-3893
- Mfr. Part No.:
- ROM-2405S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3000V dc | |
| Depth | 7.7mm | |
| Length | 11.5mm | |
| Series | ROM | |
| Load Regulation | ±15% | |
| Maximum Temperature | +85°C | |
| Efficiency | 70 → 78% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3000V dc | ||
Depth 7.7mm | ||
Length 11.5mm | ||
Series ROM | ||
Load Regulation ±15% | ||
Maximum Temperature +85°C | ||
Efficiency 70 → 78% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW

