Recom RB DC-DC Converter, ±15V dc/ ±33mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 830-3748
- Mfr. Part No.:
- RB-2415D/P
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3748
- Mfr. Part No.:
- RB-2415D/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.2mm | |
| Width | 6mm | |
| Length | 19.6mm | |
| Series | RB | |
| Load Regulation | 10% | |
| Minimum Temperature | -40°C | |
| Standards Met | CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 80 → 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.2mm | ||
Width 6mm | ||
Length 19.6mm | ||
Series RB | ||
Load Regulation 10% | ||
Minimum Temperature -40°C | ||
Standards Met CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 80 → 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Continuous Short Circuit Protection, 1kV DC Isolation Voltage - RB Series - RB-2415D/P
Maintain a steady output voltage for sensitive components on your PCBs with this DC-DC converter from RECOM. It steps down an input voltage of 24V DC to a stable 15V DC output that your connected parts can use safely. Thanks to its non-conductive plastic housing, you can rest assured this converter will protect you from electric shocks. As it solders permanently to your circuit board using robust through-hole mounting, it's a reliable option for use with high-voltage and high-power applications.
Features & Benefits
• Maximum capacitive load of ±220μF to smooth out DC signals
• Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (D) for installation in setups with limited space
• Dual output framework for use in integrated circuits
• Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (D) for installation in setups with limited space
• Dual output framework for use in integrated circuits
Applications
• Gaming consoles
• Switchgears
• Switchgears
How much power output can I expect from this DC-DC converter?
As this DC-DC converter has a power rating of 1W, at maximum efficiency of 84%, you can expect up to 0.8W of power delivery to your PCB-connected components.
Can I reuse this DC-DC converter?
Yes, you can reuse this DC-DC converter on another circuit as long as you carefully desolder it without damaging its pins.
