Cosel Isolated DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, DIN Rail Mount, +70°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
829-6341
Mfr. Part No.:
STMGFS152412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15.6W

Input Voltage Nominal

24 V dc

Output Current

1.3A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Package

3.66 x 2.05 in

Isolation Voltage

1500V

Depth

27mm

Length

93mm

Load Regulation

100mV

Maximum Temperature

+70°C

Efficiency

89%

Minimum Temperature

-20°C

COO (Country of Origin):
JP