Murata Power Solutions MEU1 DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 829-5010
- Mfr. Part No.:
- MEU1S0512ZC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-5010
- Mfr. Part No.:
- MEU1S0512ZC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | ZIF | |
| Isolation Voltage | 1kV dc | |
| Length | 8.3mm | |
| Depth | 7.95mm | |
| Series | MEU1 | |
| Load Regulation | 0.1 | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package ZIF | ||
Isolation Voltage 1kV dc | ||
Length 8.3mm | ||
Depth 7.95mm | ||
Series MEU1 | ||
Load Regulation 0.1 | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
