Recom Isolated DC-DC Converter, ±12V dc/ ±41mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 828-9393
- Mfr. Part No.:
- R24P12D
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£9.65
(exc. VAT)
£11.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £9.65 |
5 - 9 | £9.36 |
10 - 24 | £9.07 |
25 - 49 | £8.78 |
50 + | £8.49 |
*price indicative
- RS Stock No.:
- 828-9393
- Mfr. Part No.:
- R24P12D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±12V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±41mA | |
Mounting Type | Through Hole | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 6.4kV dc | |
Depth | 12.5mm | |
Length | 19.5mm | |
Load Regulation | 10% | |
Efficiency | 75% | |
Maximum Temperature | +90°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±41mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 6.4kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Load Regulation 10% | ||
Efficiency 75% | ||
Maximum Temperature +90°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
Approvals
UL, CSA
