Recom R12P DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 828-9359
- Mfr. Part No.:
- R12P12S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9359
- Mfr. Part No.:
- R12P12S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 6.4kV dc | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Series | R12P | |
| Load Regulation | 0.1 | |
| Efficiency | 75% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Standards Met | CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 6.4kV dc | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Series R12P | ||
Load Regulation 0.1 | ||
Efficiency 75% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Standards Met CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1 | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 470μF Max Capacitive Load, 200mVp-p Max Output Ripple and Noise - R12P Series - R12P12S
Level out fluctuating currents with this single-output DC-DC converter from RECOM. Use it to convert a 10.8 to 13.2V DC electrical source to an even 12V DC output. A 75% efficiency rating means it's a green unit that minimises heat and power loss to deliver efficient energy flow. With streamlined dimensions of 12.5 (D) x 19.5 (L) x 9.8mm (W), it's a space-saving solution that slots seamlessly into tight setups. To protect against electric shocks, it features a 6.4kV isolation voltage.
Features & Benefits
• SIP package easily integrates into existing systems
• Broad operating temperature range between -40°C and +90°C to handle extreme conditions
• Short-circuit protection reduces downtime
• Through-holes provide secure and reliable mounting
• Broad operating temperature range between -40°C and +90°C to handle extreme conditions
• Short-circuit protection reduces downtime
• Through-holes provide secure and reliable mounting
Applications
• Industrial equipment
• Refrigerators
• Automotive electronics
• Refrigerators
• Automotive electronics
What does an isolated DC-DC converter do?
Isolated converters like this one have separate input and output circuits that aren't directly electrically connected. This helps to prevent interference caused by electrical noise.
How long will this DC-DC converter last?
Thanks to an MTBF of up to three million hours, you can rely on it for the long haul.
