Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 828-9318
- Mfr. Part No.:
- REC5-2415SRWZ/H4/A
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£19.95
(exc. VAT)
£23.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £19.95 |
| 5 - 9 | £19.15 |
| 10 - 24 | £18.75 |
| 25 - 49 | £18.35 |
| 50 + | £17.96 |
*price indicative
- RS Stock No.:
- 828-9318
- Mfr. Part No.:
- REC5-2415SRWZ/H4/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 340mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 4kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC5 | |
| Load Regulation | ±0.6% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 340mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 4kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC5 | ||
Load Regulation ±0.6% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
