TRACOPOWER TVN 5WI Isolated DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 75 V dc Input, 5W, Through Hole, +85°C
- RS Stock No.:
- 828-9080
- Mfr. Part No.:
- TVN 5-4822WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9080
- Mfr. Part No.:
- TVN 5-4822WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | TVN 5WI | |
| Load Regulation | 1 (Balanced) %, 5 (Unbalanced) % | |
| Maximum Temperature | +85°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series TVN 5WI | ||
Load Regulation 1 (Balanced) %, 5 (Unbalanced) % | ||
Maximum Temperature +85°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
