TRACOPOWER TVN 5WI DC-DC Converter, 24V dc/ 208mA Output, 18 → 75 V dc Input, 5W, Through Hole, +46°C Max Temp
- RS Stock No.:
- 828-9078
- Mfr. Part No.:
- TVN 5-4815WI
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 828-9078
- Mfr. Part No.:
- TVN 5-4815WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 208mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 0.43mm | |
| Length | 50.8mm | |
| Series | TVN 5WI | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +46°C | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 208mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 0.43mm | ||
Length 50.8mm | ||
Series TVN 5WI | ||
Load Regulation 0.005 | ||
Maximum Temperature +46°C | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
