Cosel DC-DC Converter, 24V dc/ 17A Output, 200 → 400 V dc Input, 408W, Surface Mount, +85°C Max Temp -20°C Min
- RS Stock No.:
- 828-4495
- Mfr. Part No.:
- DBS400B24
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-4495
- Mfr. Part No.:
- DBS400B24
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 200 → 400 V dc | |
| Power Rating | 408W | |
| Input Voltage Nominal | 280 V dc | |
| Output Current | 17A | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Brick | |
| Isolation Voltage | 3kV dc | |
| Depth | 12.7mm | |
| Length | 116.8mm | |
| Load Regulation | 190mV | |
| Efficiency | 87% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Input Voltage Range 200 → 400 V dc | ||
Power Rating 408W | ||
Input Voltage Nominal 280 V dc | ||
Output Current 17A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Brick | ||
Isolation Voltage 3kV dc | ||
Depth 12.7mm | ||
Length 116.8mm | ||
Load Regulation 190mV | ||
Efficiency 87% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
