Cosel Isolated DC-DC Converter, 48V dc/ 7.3A Output, 20 → 36 V dc Input, 302W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-4445
Mfr. Part No.:
CBS3502448
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

48V dc

Input Voltage Range

20 → 36 V dc

Power Rating

302W

Input Voltage Nominal

24 V dc

Output Current

7.3A

Mounting Type

Through Hole

Number of Outputs

1

Package

1/2 Brick

Isolation Voltage

1500V

Depth

12.7mm

Length

57.9mm

Load Regulation

96mV

Efficiency

90%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
JP