Texas Instruments PTH04070WAZT, 1-Channel, Step Down Buck Converter, Adjustable, 0A 5-Pin, DIP Module

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3296
Mfr. Part No.:
PTH04070WAZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0A

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Through Hole

Maximum Switching Frequency

700 kHz

Package Type

DIP Module

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.57 x 10.16 x 8.01mm

Line Regulation

±1 mV

Load Regulation

±5 mV

Height

8.01mm

Length

12.57mm

Switching Regulator

Yes

Width

10.16mm

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments


Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments


Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor

Precision enable, soft-start, and tracking for sequencing

Best-in-class thermal performance

Pin-to-pin compatible modules for different load currents

Easy-to-use packaging

Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard