Artesyn Embedded Technologies AEE DC-DC Converter, ±15V dc/ 500mA Output, 18 → 75 V dc Input, 15W, Through Hole,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
823-4595
Mfr. Part No.:
AEE00CC36-LS
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11.3mm

Series

AEE

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

84%