Murata Power Solutions NCM6 Isolated DC-DC Converter, 3.3V dc/ 2A Output, 9 → 36 V dc Input, 5W, Through Hole,
- RS Stock No.:
- 816-3581
- Mfr. Part No.:
- NCM6S1203EC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£21.44
(exc. VAT)
£25.73
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £21.44 |
5 - 9 | £20.80 |
10 - 24 | £20.15 |
25 - 49 | £19.51 |
50 + | £18.87 |
*price indicative
- RS Stock No.:
- 816-3581
- Mfr. Part No.:
- NCM6S1203EC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 5W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 2A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Isolation Voltage | 5.2kV dc | |
Length | 32mm | |
Depth | 10.75mm | |
Series | NCM6 | |
Load Regulation | 1% | |
Maximum Temperature | +85°C | |
Medical Approved | Yes | |
Efficiency | 79% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Length 32mm | ||
Depth 10.75mm | ||
Series NCM6 | ||
Load Regulation 1% | ||
Maximum Temperature +85°C | ||
Medical Approved Yes | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Murata Power Solutions - DIP