Cosel DC-DC Converter, 0.6 → 5.5V dc/ 20A Output, 3 → 14.4 V dc Input, PCB Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 815-9620
- Mfr. Part No.:
- BRNS20
- Brand:
- Cosel
Available to back order for despatch 02/10/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£10.08
(exc. VAT)
£12.10
(inc. VAT)
Units | Per unit |
1 - 4 | £10.08 |
5 - 9 | £9.57 |
10 - 24 | £9.05 |
25 - 49 | £8.55 |
50 + | £8.05 |
- RS Stock No.:
- 815-9620
- Mfr. Part No.:
- BRNS20
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BRNS Series Non-Isolated DC-DC Converter
BRNS series non-isolated DC-DC Converters from Cosel are highly efficient and the small size ensures a compact solution. The footprint and external form is based on DOSA third generation. BRNS non-isolated DC-DC converters also include built in overcurrent protection and thermal protection with auto recovery type functions.
Features and Benefits:
Built in remote ON/OFF, power good, start up sequence
Frequency synchronisation
86-87% efficiency (dependent on model)
Cooled by convection/forced air
Output voltage adjustable by external resistor
Convection cooled by forced air
Standards
UL60950-1, C-UL(CSA60950-1), EN60950
Approvals
UL, C-UL, TÜV, CE
Cosel - Non Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.6 → 5.5V dc |
Input Voltage Range | 3 → 14.4 V dc |
Output Current | 20A |
Mounting Type | PCB Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 11.4mm |
Depth | 8.5mm |
Length | 20.3mm |
Load Regulation | 10mV |
Maximum Temperature | +85°C |
Efficiency | 87% |
Minimum Temperature | -40°C |
- RS Stock No.:
- 815-9620
- Mfr. Part No.:
- BRNS20
- Brand:
- Cosel
Related links
- MEAN WELL RSD 100 DC-DC Converter 14.4 → 33.6 V dc Input Chassis...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max...
- Cosel SNDHS DC-DC Converter 200 → 400 V dc Input PCB Mount, +95°C...
- Cosel DHS DC-DC Converter 60 → 160 V dc Input PCB Mount, +100°C...
- TDK-Lambda DC-DC Converter 200 → 425 V dc Input Through Hole,...
- XP Power QSB100 DC-DC Converter 9 → 36 V dc Input PCB Mount,...
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Through Hole,...
- Recom RPMGS-20 DC-DC Converter 18 → 75 V dc Input PCB Mount,...