Cosel Isolated DC-DC Converter, 3.3V dc/ 4A Output, 18 → 76 V dc Input, 13.2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 815-9545
- Mfr. Part No.:
- MGFS15483R3
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-9545
- Mfr. Part No.:
- MGFS15483R3
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 13.2W | |
| Input Voltage Nominal | 18 → 76 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Load Regulation | 13.2mV | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 3.3V dc | ||
| Input Voltage Range 18 → 76 V dc | ||
| Power Rating 13.2W | ||
| Input Voltage Nominal 18 → 76 V dc | ||
| Output Current 4A | ||
| Mounting Type Through Hole | ||
| Number of Outputs 1 | ||
| Isolation Voltage 1.5kV dc | ||
| Length 25.4mm | ||
| Depth 9.9mm | ||
| Load Regulation 13.2mV | ||
| Efficiency 87% | ||
| Maximum Temperature +85°C | ||
| Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
MGFS Series, 15W and 30W Single Output DC-DC Converters
The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
The output voltage can be adjusted by an external variable resistor
Internal fuse protection for safety
Trim function
Cooled by convection/forced air
Note
10 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Approvals
UL, C-UL, TÜV, CE
Cosel Isolated DC-DC Converters
