Cosel DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 815-9438
- Mfr. Part No.:
- MGS302405
- Brand:
- Cosel
Available to back order for despatch 20/09/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£43.93
(exc. VAT)
£52.72
(inc. VAT)
Units | Per unit |
1 - 4 | £43.93 |
5 - 9 | £42.61 |
10 - 24 | £41.73 |
25 - 49 | £40.85 |
50 + | £39.98 |
- RS Stock No.:
- 815-9438
- Mfr. Part No.:
- MGS302405
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MGS Series, 15W Single Output DC-DC Converters
The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
Built in remote ON/OFF
Output voltage can be adjusted by an external variable resistor
Convection/forced air cooling
Note
10 year warranty
Standards
UL-60950-1, cUL, EN60950-1
Approvals
UL, C-UL, TÜV, CE
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 9.9mm |
Length | 50.8mm |
Load Regulation | 20mV |
Maximum Temperature | +85°C |
Efficiency | 92% |
Minimum Temperature | -40°C |
Related links
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole,...
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max...
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max...
- Cosel STMGFS DC-DC Converter 18 → 76 V dc Input PCB Mount, +70°C...
- Recom RP30-E DC-DC Converter 18 → 36 V dc Input Through Hole,...
- Cosel MGFS DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max...
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max...
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max...