Texas Instruments TPS53313RGET, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 24-Pin, VQFN
- RS Stock No.:
- 812-3340
- Mfr. Part No.:
- TPS53313RGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-3340
- Mfr. Part No.:
- TPS53313RGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.6 V | |
| Maximum Output Voltage | 11.2 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 16 V | |
| Maximum Output Current | 6A | |
| Converter Type | Step Down, Synchronous | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1.5 MHz | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Length | 4.15mm | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.6 V | ||
Maximum Output Voltage 11.2 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 16 V | ||
Maximum Output Current 6A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.5 MHz | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Length 4.15mm | ||
Switching Regulator Yes | ||
