Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie
The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage I/O isolation 5000 VACrms rated for 250 working voltage 2 x MOPP Medical safety Low leakage current ˂2 μA Very high efficiency up to 89% Extended operating temperature range –40°C to 85°C Input filter to meet EN55022 class A 3-year product warranty
Standards
AAMI/ANSI ES 60601-1 2005(R) 2012 IEC/EN 60601-1 3rd edition
Approvals
UL online certification ES 60601-1
Attribute
Value
Output Voltage
±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
±333mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP 24
Isolation Voltage
5kV ac
Depth
10.2mm
Length
31.8mm
Series
THM 10WI
Railway Approved
No
Load Regulation
1%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
88%
Maximum Temperature
+85°C
COO (Country of Origin):
TW
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.