Murata Power Solutions NCS12 DC-DC Converter, ±15V dc/ ±400mA Output, 9 → 36 V dc Input, 12W, Through Hole,
- RS Stock No.:
- 796-2295
- Mfr. Part No.:
- NCS12D1215C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 796-2295
- Mfr. Part No.:
- NCS12D1215C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 32mm | |
| Depth | 10mm | |
| Series | NCS12 | |
| Load Regulation | -1.5%, 0.3% | |
| Minimum Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 32mm | ||
Depth 10mm | ||
Series NCS12 | ||
Load Regulation -1.5%, 0.3% | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950
Murata Power Solutions - DIP
