Murata Power Solutions NCS12 Isolated DC-DC Converter, 3.3V dc/ 3.64A Output, 9 → 36 V dc Input, 12W, Through
- RS Stock No.:
- 796-2273
- Mfr. Part No.:
- NCS12S1203C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 796-2273
- Mfr. Part No.:
- NCS12S1203C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3.64A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 32mm | |
| Depth | 10mm | |
| Series | NCS12 | |
| Load Regulation | 1.5% | |
| Maximum Temperature | +85°C | |
| Efficiency | 83.5% | |
| Priced to Clear | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3.64A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 32mm | ||
Depth 10mm | ||
Series NCS12 | ||
Load Regulation 1.5% | ||
Maximum Temperature +85°C | ||
Efficiency 83.5% | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
