TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp

Bulk discount available

Subtotal 5 units (supplied in a tube)*

£473.35

(exc. VAT)

£568.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 08 October 2025
  • Plus 30 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 - 9£94.67
10 - 24£91.74
25 - 49£87.84
50 +£83.93

*price indicative

Packaging Options:
RS Stock No.:
788-2758P
Mfr. Part No.:
TEN 60-4812WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

50.8mm

Depth

10.2mm

Series

TEN 60WIN

Load Regulation

0.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CE

Efficiency

92%